KW30-2P-2C(800) | |
---|---|
DigiKey Part Number | 26-KW30-2P-2C(800)-ND |
Manufacturer | |
Manufacturer Product Number | KW30-2P-2C(800) |
Description | CONN PLUG HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.27600 | ¥22.76 |
25 | ¥2.00560 | ¥50.14 |
50 | ¥1.84160 | ¥92.08 |
100 | ¥1.76920 | ¥176.92 |
250 | ¥1.58876 | ¥397.19 |
500 | ¥1.51654 | ¥758.27 |
1,000 | ¥1.26384 | ¥1,263.84 |
3,000 | ¥1.15549 | ¥3,466.47 |