KW30-15P-1C(800) | |
---|---|
DigiKey Part Number | 26-KW30-15P-1C(800)-ND |
Manufacturer | |
Manufacturer Product Number | KW30-15P-1C(800) |
Description | CONN PLUG HSG 15POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.03700 | ¥40.37 |
25 | ¥3.87160 | ¥96.79 |
50 | ¥3.78780 | ¥189.39 |
100 | ¥3.62310 | ¥362.31 |
250 | ¥3.29364 | ¥823.41 |
500 | ¥2.96420 | ¥1,482.10 |
1,000 | ¥2.89933 | ¥2,899.33 |