KP13CH-6S-SF(800) | |
---|---|
DigiKey Part Number | 26-KP13CH-6S-SF(800)TR-ND - Tape & Reel (TR) 26-KP13CH-6S-SF(800)CT-ND - Cut Tape (CT) 26-KP13CH-6S-SF(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP13CH-6S-SF(800) |
Description | CONN NANO SIM CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.044" (1.12mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.61300 | ¥146.13 |
25 | ¥13.99280 | ¥349.82 |
50 | ¥13.68080 | ¥684.04 |
100 | ¥13.06020 | ¥1,306.02 |
250 | ¥11.81588 | ¥2,953.97 |
500 | ¥10.88308 | ¥5,441.54 |
1,000 | ¥9.32839 | ¥9,328.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.29605 | ¥16,592.10 |
4,000 | ¥8.00998 | ¥32,039.92 |
6,000 | ¥7.60948 | ¥45,656.88 |
10,000 | ¥7.43784 | ¥74,378.40 |