JRC-SC2-112 | |
---|---|
DigiKey Part Number | HR1030-ND |
Manufacturer | |
Manufacturer Product Number | JRC-SC2-112 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | JRC-SC2-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.86030 | ¥286.03 |
1,000 | ¥2.05229 | ¥2,052.29 |
5,000 | ¥1.80350 | ¥9,017.50 |
10,000 | ¥1.67911 | ¥16,791.10 |