JRC-SC-112 | |
---|---|
DigiKey Part Number | HR1033-ND |
Manufacturer | |
Manufacturer Product Number | JRC-SC-112 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 1.6mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | JRC-SC-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.62380 | ¥362.38 |