JR25WCC-18(71) | |
---|---|
DigiKey Part Number | HR1375-ND |
Manufacturer | |
Manufacturer Product Number | JR25WCC-18(71) |
Description | CONN CABLE CLAMP SZ25 BLACK M28 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M28x0.75 25 |
Datasheet | Datasheet |
EDA/CAD Models | JR25WCC-18(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.709" (18.00mm) | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 25 | |
Thread Size | M28x0.75 | |
Cable Exit | 180° | |
Material | Aluminum Alloy, Brass, Zinc Alloy | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | JR-W Series Plug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥158.56900 | ¥3,171.38 |