JR25WCC-14(31) | |
---|---|
DigiKey Part Number | H126600-ND |
Manufacturer | |
Manufacturer Product Number | JR25WCC-14(31) |
Description | CONN CABLE CLAMP SZ25 BLACK M28 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M28x0.75 25 |
Datasheet | Datasheet |
EDA/CAD Models | JR25WCC-14(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.551" (14.00mm) | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 25 | |
Thread Size | M28x0.75 | |
Cable Exit | 180° | |
Material | Zinc Alloy | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | JR-W Series Plug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.08000 | ¥181.08 |
10 | ¥158.57300 | ¥1,585.73 |
30 | ¥151.71833 | ¥4,551.55 |
50 | ¥146.82460 | ¥7,341.23 |
100 | ¥141.93040 | ¥14,193.04 |
250 | ¥134.09956 | ¥33,524.89 |
500 | ¥130.18440 | ¥65,092.20 |