JR13WCCA-8(72) | |
---|---|
DigiKey Part Number | JR13WCCA-8(72)-ND |
Manufacturer | |
Manufacturer Product Number | JR13WCCA-8(72) |
Description | CONN STRAIN RELIEF 13 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 13 Silver |
Datasheet | Datasheet |
EDA/CAD Models | JR13WCCA-8(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 13 | |
Material | - | |
Features | Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥57.94400 | ¥579.44 |