JR13WCCA-6 | |
---|---|
DigiKey Part Number | HR998-ND |
Manufacturer | |
Manufacturer Product Number | JR13WCCA-6 |
Description | CONN STRAIN RELIEF 13 BLACK |
Customer Reference | |
Detailed Description | Connector Strain Relief 13 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 13 | |
Material | - | |
Features | Waterproof | |
Color | Black | |
Base Product Number |