IX61-B-8P | |
---|---|
DigiKey Part Number | IX61-B-8P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IX61-B-8P |
Description | CONN RCPT 8POS B KEY R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |