IX61-A-8P | |
---|---|
DigiKey Part Number | IX61-A-8P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IX61-A-8P |
Description | CONN MULTI-PURP RCP 8P SLD SMD |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
EDA/CAD Models | IX61-A-8P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |