IX40G-B-10S-CV(7.0)(01) | |
---|---|
DigiKey Part Number | 26-IX40G-B-10S-CV(7.0)(01)-ND |
Manufacturer | |
Manufacturer Product Number | IX40G-B-10S-CV(7.0)(01) |
Description | CONN MULTI-PURP PLUG 10P SLD STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥60.07100 | ¥600.71 |
25 | ¥56.59200 | ¥1,414.80 |
40 | ¥55.14125 | ¥2,205.65 |
100 | ¥53.69050 | ¥5,369.05 |
300 | ¥47.88560 | ¥14,365.68 |
500 | ¥44.98348 | ¥22,491.74 |
1,000 | ¥39.75967 | ¥39,759.67 |