IT-P-2P-35H(11) | |
---|---|
DigiKey Part Number | H122458-ND |
Manufacturer | |
Manufacturer Product Number | IT-P-2P-35H(11) |
Description | CONN HEADER 2POS 12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Stacking 2 position 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IT-P-2P-35H(11) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.787" (19.99mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Voltage Rating | 300V | |
Mated Stacking Heights | 35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
10 | ¥110.59400 | ¥1,105.94 |
25 | ¥106.34320 | ¥2,658.58 |
75 | ¥102.08947 | ¥7,656.71 |
150 | ¥96.41813 | ¥14,462.72 |
300 | ¥87.91087 | ¥26,373.26 |
450 | ¥82.23907 | ¥37,007.58 |
975 | ¥75.43312 | ¥73,547.29 |