HT801/DF59M-2224P | |
---|---|
DigiKey Part Number | H124913-ND |
Manufacturer | |
Manufacturer Product Number | HT801/DF59M-2224P |
Description | TOOL HAND CRIMPER 22-24AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Solid State Lighting Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Solid State Lighting Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,627.28000 | ¥5,627.28 |