HRMP-MMCXJ | |
---|---|
DigiKey Part Number | H122765-ND |
Manufacturer | |
Manufacturer Product Number | HRMP-MMCXJ |
Description | CONN ADAPT SMA PLUG TO MMCX JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMP-MMCXJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | MMCX Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.22000 | ¥190.22 |
20 | ¥166.56850 | ¥3,331.37 |
40 | ¥154.22950 | ¥6,169.18 |
100 | ¥149.08840 | ¥14,908.84 |
260 | ¥140.86288 | ¥36,624.35 |
500 | ¥136.75006 | ¥68,375.03 |