HRM-601JW(52) | |
---|---|
DigiKey Part Number | HRM-601JW(52)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-601JW(52) |
Description | CONN SMA MALE COUPLING |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥241.79100 | ¥4,835.82 |