HR34B-12WPA-10SC | |
---|---|
DigiKey Part Number | HR34B-12WPA-10SC-ND |
Manufacturer | |
Manufacturer Product Number | HR34B-12WPA-10SC |
Description | CONN PLG HSG FMALE 10POS INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR34B-12WPA-10SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Chrome | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.55000 | ¥171.55 |
10 | ¥150.22500 | ¥1,502.25 |
25 | ¥143.73160 | ¥3,593.29 |
50 | ¥139.09700 | ¥6,954.85 |
100 | ¥134.46030 | ¥13,446.03 |
250 | ¥127.04184 | ¥31,760.46 |
450 | ¥123.33262 | ¥55,499.68 |