HR30-7P-C(71) | |
---|---|
DigiKey Part Number | HR599-ND |
Manufacturer | |
Manufacturer Product Number | HR30-7P-C(71) |
Description | CONN COVER 7 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR30 Series Plugs | |
Shell Size - Insert | 7 | |
Material | - | |
Features | Contains Strap | |
Color | Black | |
Base Product Number |