HR30-6R-6SD(71) | |
---|---|
DigiKey Part Number | HR1944-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6R-6SD(71) |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR30-6R-6SD(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Power) | |
Shell Size - Insert | 6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Sulfide (PPS) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Marine, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥48.75000 | ¥487.50 |
25 | ¥45.91920 | ¥1,147.98 |
50 | ¥44.74340 | ¥2,237.17 |
100 | ¥43.56530 | ¥4,356.53 |
250 | ¥41.45952 | ¥10,364.88 |