HR30-6R-3P-T01 | |
---|---|
DigiKey Part Number | HR30-6R-3P-T01-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6R-3P-T01 |
Description | TOOL WIRING JIG FOR SOLDER RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Termination Fixture for Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Termination Fixture | |
For Use With/Related Products | Circular Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,000.32000 | ¥2,000.32 |