HR30-6P-C | |
---|---|
DigiKey Part Number | HR875-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6P-C |
Description | CONN COVER 6 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR30 Series Plugs | |
Shell Size - Insert | 6 | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |