HR25-SC-211 | |
---|---|
DigiKey Part Number | HR536TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR25-SC-211 |
Description | CONTACT SOCKET 30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 30 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR25-SC-211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 30 AWG | |
Wire Gauge or Range - mm² | 0.05mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82419 | ¥8,241.90 |