HR25-9TJ-16PC(72) | |
---|---|
DigiKey Part Number | HR1487-ND |
Manufacturer | |
Manufacturer Product Number | HR25-9TJ-16PC(72) |
Description | CONN JACK HSG MALE 16POS INLINE |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR25-9TJ-16PC(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Jack Housing | |
Type | For Male Pins | |
Number of Positions | 16 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.82000 | ¥239.82 |
10 | ¥210.04000 | ¥2,100.40 |