HR212-10R-8SD(73) | |
---|---|
DigiKey Part Number | HR1242-ND |
Manufacturer | |
Manufacturer Product Number | HR212-10R-8SD(73) |
Description | CONN RCPT FMALE 8POS TIN SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR212-10R-8SD(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | Tin | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥46.11400 | ¥461.14 |
25 | ¥43.67600 | ¥1,091.90 |
50 | ¥42.66140 | ¥2,133.07 |
100 | ¥40.63030 | ¥4,063.03 |
250 | ¥35.55140 | ¥8,887.85 |
500 | ¥34.53570 | ¥17,267.85 |
1,000 | ¥29.45694 | ¥29,456.94 |
2,500 | ¥27.42548 | ¥68,563.70 |