HNC2-2.5P-3DS(02) | |
---|---|
DigiKey Part Number | H126245-ND |
Manufacturer | |
Manufacturer Product Number | HNC2-2.5P-3DS(02) |
Description | CONN HEADER VERT 3POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC2-2.5P-3DS(02) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.433" (11.00mm) | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | 15.5mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.33320 | ¥83.33 |
50 | ¥3.13620 | ¥156.81 |
100 | ¥3.00560 | ¥300.56 |
300 | ¥2.74427 | ¥823.28 |
500 | ¥2.61350 | ¥1,306.75 |
1,000 | ¥2.30055 | ¥2,300.55 |