HIF6B-60DA-1.27DS(71) | |
---|---|
DigiKey Part Number | H123993-ND |
Manufacturer | |
Manufacturer Product Number | HIF6B-60DA-1.27DS(71) |
Description | CONN RCPT 60P 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF6B-60DA-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mounting Flange, Polarizing Key | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.99000 | ¥138.99 |
10 | ¥106.93700 | ¥1,069.37 |
25 | ¥96.72120 | ¥2,418.03 |
40 | ¥91.96500 | ¥3,678.60 |
80 | ¥85.50000 | ¥6,840.00 |
230 | ¥76.79570 | ¥17,663.01 |
440 | ¥72.06775 | ¥31,709.81 |
945 | ¥67.03764 | ¥63,350.57 |