HIF6-52D-1.27R(20) | |
---|---|
DigiKey Part Number | H126236-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-52D-1.27R(20) |
Description | CONN RCPT 52POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-52D-1.27R(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 52 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥44.04400 | ¥440.44 |
25 | ¥41.71400 | ¥1,042.85 |
60 | ¥40.74517 | ¥2,444.71 |
120 | ¥38.80500 | ¥4,656.60 |
240 | ¥33.95421 | ¥8,149.01 |
480 | ¥32.98394 | ¥15,832.29 |
960 | ¥28.13340 | ¥27,008.06 |
2,400 | ¥26.19320 | ¥62,863.68 |