HIF3GA-2.54SP | |
---|---|
DigiKey Part Number | H122693-ND |
Manufacturer | |
Manufacturer Product Number | HIF3GA-2.54SP |
Description | CONN HSG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3GA-2.54SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.264" (6.70mm) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.38900 | ¥73.89 |
100 | ¥6.63350 | ¥663.35 |
500 | ¥5.42734 | ¥2,713.67 |
1,000 | ¥4.82433 | ¥4,824.33 |
5,000 | ¥4.22125 | ¥21,106.25 |
10,000 | ¥4.01019 | ¥40,101.90 |