H8BBT-12112-Y8 | |
---|---|
DigiKey Part Number | H8BBT-12112-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-Y8 |
Description | DUAL END JUMPER 12" 28AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.68900 | ¥56.89 |
30 | ¥5.19967 | ¥155.99 |
50 | ¥4.89460 | ¥244.73 |
100 | ¥4.69110 | ¥469.11 |
250 | ¥4.28288 | ¥1,070.72 |
500 | ¥4.07896 | ¥2,039.48 |
1,000 | ¥3.36512 | ¥3,365.12 |
2,500 | ¥3.05920 | ¥7,648.00 |
5,000 | ¥2.95724 | ¥14,786.20 |