H8BBT-12112-W4 | |
---|---|
DigiKey Part Number | H8BBT-12112-W4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-W4 |
Description | DUAL END JUMPER 12" 24AWG WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.53300 | ¥55.33 |
30 | ¥5.05733 | ¥151.72 |
50 | ¥4.75840 | ¥237.92 |
100 | ¥4.56050 | ¥456.05 |
250 | ¥4.16436 | ¥1,041.09 |
500 | ¥3.96600 | ¥1,983.00 |
1,000 | ¥3.27194 | ¥3,271.94 |
2,500 | ¥2.97451 | ¥7,436.27 |
5,000 | ¥2.87537 | ¥14,376.85 |