H8BBT-10108-B4 | |
---|---|
DigiKey Part Number | H8BBT-10108-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10108-B4 |
Description | DUAL END JUMPER 8" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.12300 | ¥51.23 |
30 | ¥4.68233 | ¥140.47 |
50 | ¥4.40700 | ¥220.35 |
100 | ¥4.22310 | ¥422.31 |
250 | ¥3.85564 | ¥963.91 |
500 | ¥3.67208 | ¥1,836.04 |
1,000 | ¥3.02950 | ¥3,029.50 |
2,500 | ¥2.75413 | ¥6,885.32 |
5,000 | ¥2.66231 | ¥13,311.55 |