H8BBT-10106-B4 | |
---|---|
DigiKey Part Number | H8BBT-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10106-B4 |
Description | DUAL END JUMPER 6" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.91800 | ¥49.18 |
30 | ¥4.49333 | ¥134.80 |
50 | ¥4.22960 | ¥211.48 |
100 | ¥4.05400 | ¥405.40 |
250 | ¥3.70164 | ¥925.41 |
500 | ¥3.52546 | ¥1,762.73 |
1,000 | ¥2.90841 | ¥2,908.41 |
2,500 | ¥2.64405 | ¥6,610.12 |
5,000 | ¥2.55591 | ¥12,779.55 |