H6BXG-10108-W7 | |
---|---|
DigiKey Part Number | H6BXG-10108-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10108-W7 |
Description | JUMPER-H124493TR/A2104W/X 8" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.13600 | ¥81.36 |
30 | ¥7.80467 | ¥234.14 |
50 | ¥7.64000 | ¥382.00 |
100 | ¥7.30750 | ¥730.75 |
250 | ¥6.64336 | ¥1,660.84 |
500 | ¥5.97920 | ¥2,989.60 |
1,000 | ¥5.31478 | ¥5,314.78 |
2,500 | ¥4.81653 | ¥12,041.33 |
5,000 | ¥4.65043 | ¥23,252.15 |