H6BXG-10104-W7 | |
---|---|
DigiKey Part Number | H6BXG-10104-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10104-W7 |
Description | JUMPER-H124493TR/A2104W/X 4" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.85400 | ¥58.54 |
30 | ¥5.61833 | ¥168.55 |
50 | ¥5.49900 | ¥274.95 |
100 | ¥5.25920 | ¥525.92 |
250 | ¥4.78108 | ¥1,195.27 |
500 | ¥4.30292 | ¥2,151.46 |
1,000 | ¥3.82487 | ¥3,824.87 |
2,500 | ¥3.46631 | ¥8,665.77 |
5,000 | ¥3.34678 | ¥16,733.90 |