H6BBG-10112-G7 | |
---|---|
DigiKey Part Number | H6BBG-10112-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10112-G7 |
Description | H124493TR/A2104G/H124493TR 12" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥13.42300 | ¥134.23 |
30 | ¥12.85367 | ¥385.61 |
50 | ¥12.56760 | ¥628.38 |
100 | ¥11.99620 | ¥1,199.62 |
250 | ¥10.85336 | ¥2,713.34 |
500 | ¥9.99658 | ¥4,998.29 |
1,000 | ¥8.56841 | ¥8,568.41 |
2,500 | ¥7.99720 | ¥19,993.00 |
5,000 | ¥7.59735 | ¥37,986.75 |