H6BBG-10110-W7 | |
---|---|
DigiKey Part Number | H6BBG-10110-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10110-W7 |
Description | H124493TR/A2104W/H124493TR 10" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.33100 | ¥123.31 |
30 | ¥11.80567 | ¥354.17 |
50 | ¥11.54300 | ¥577.15 |
100 | ¥11.01760 | ¥1,101.76 |
250 | ¥9.96868 | ¥2,492.17 |
500 | ¥9.18152 | ¥4,590.76 |
1,000 | ¥7.86992 | ¥7,869.92 |
2,500 | ¥7.34528 | ¥18,363.20 |
5,000 | ¥6.97801 | ¥34,890.05 |