H6BBG-10106-W7 | |
---|---|
DigiKey Part Number | H6BBG-10106-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10106-W7 |
Description | H124493TR/A2104W/H124493TR 6" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.13900 | ¥101.39 |
30 | ¥9.70933 | ¥291.28 |
50 | ¥9.49380 | ¥474.69 |
100 | ¥9.06280 | ¥906.28 |
250 | ¥8.19928 | ¥2,049.82 |
500 | ¥7.55204 | ¥3,776.02 |
1,000 | ¥6.47318 | ¥6,473.18 |
2,500 | ¥6.04163 | ¥15,104.07 |
5,000 | ¥5.73954 | ¥28,697.70 |