H6BBG-10105-W7 | |
---|---|
DigiKey Part Number | H6BBG-10105-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10105-W7 |
Description | H124493TR/A2104W/H124493TR 5" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.00000 | ¥100.00 |
30 | ¥9.59467 | ¥287.84 |
50 | ¥9.39040 | ¥469.52 |
100 | ¥8.98150 | ¥898.15 |
250 | ¥8.16548 | ¥2,041.37 |
500 | ¥7.34876 | ¥3,674.38 |
1,000 | ¥6.53230 | ¥6,532.30 |
2,500 | ¥5.91989 | ¥14,799.72 |
5,000 | ¥5.71576 | ¥28,578.80 |