H6AXG-10104-W7 | |
---|---|
DigiKey Part Number | H6AXG-10104-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10104-W7 |
Description | JMPR-DF22-1416PCFA/A2104W/X 4" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.97700 | ¥109.77 |
30 | ¥10.50867 | ¥315.26 |
50 | ¥10.27540 | ¥513.77 |
100 | ¥9.80910 | ¥980.91 |
250 | ¥8.87448 | ¥2,218.62 |
500 | ¥8.17400 | ¥4,087.00 |
1,000 | ¥7.00625 | ¥7,006.25 |
2,500 | ¥6.53918 | ¥16,347.95 |
5,000 | ¥6.21219 | ¥31,060.95 |