H6AXG-10103-W7 | |
---|---|
DigiKey Part Number | H6AXG-10103-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10103-W7 |
Description | JMPR-DF22-1416PCFA/A2104W/X 3" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.42600 | ¥104.26 |
30 | ¥9.98600 | ¥299.58 |
50 | ¥9.76300 | ¥488.15 |
100 | ¥9.31980 | ¥931.98 |
250 | ¥8.43244 | ¥2,108.11 |
500 | ¥7.76664 | ¥3,883.32 |
1,000 | ¥6.65708 | ¥6,657.08 |
2,500 | ¥6.21331 | ¥15,533.27 |
5,000 | ¥5.90264 | ¥29,513.20 |