H6AAG-10112-V7 | |
---|---|
DigiKey Part Number | H6AAG-10112-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10112-V7 |
Description | DF22-1416P/A2104V/DF22-1416P 12" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥23.31600 | ¥233.16 |
30 | ¥22.08700 | ¥662.61 |
50 | ¥21.57380 | ¥1,078.69 |
100 | ¥20.54590 | ¥2,054.59 |
250 | ¥17.97752 | ¥4,494.38 |
500 | ¥17.46390 | ¥8,731.95 |
1,000 | ¥14.89562 | ¥14,895.62 |
2,500 | ¥13.86833 | ¥34,670.82 |
5,000 | ¥13.35469 | ¥66,773.45 |