H6AAG-10110-W7 | |
---|---|
DigiKey Part Number | H6AAG-10110-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10110-W7 |
Description | DF22-1416P/A2104W/DF22-1416P 10" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.26500 | ¥222.65 |
30 | ¥21.08567 | ¥632.57 |
50 | ¥20.59520 | ¥1,029.76 |
100 | ¥19.61400 | ¥1,961.40 |
250 | ¥17.16244 | ¥4,290.61 |
500 | ¥16.67214 | ¥8,336.07 |
1,000 | ¥14.22037 | ¥14,220.37 |
2,500 | ¥13.23966 | ¥33,099.15 |
5,000 | ¥12.74932 | ¥63,746.60 |