H6AAG-10108-V7 | |
---|---|
DigiKey Part Number | H6AAG-10108-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10108-V7 |
Description | DF22-1416P/A2104V/DF22-1416P 8" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥21.20600 | ¥212.06 |
30 | ¥20.08400 | ¥602.52 |
50 | ¥19.61820 | ¥980.91 |
100 | ¥18.68310 | ¥1,868.31 |
250 | ¥16.34800 | ¥4,087.00 |
500 | ¥15.88088 | ¥7,940.44 |
1,000 | ¥13.54544 | ¥13,545.44 |
2,500 | ¥12.61124 | ¥31,528.10 |
5,000 | ¥12.14416 | ¥60,720.80 |