H6AAG-10106-V7 | |
---|---|
DigiKey Part Number | H6AAG-10106-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10106-V7 |
Description | DF22-1416P/A2104V/DF22-1416P 6" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥20.14700 | ¥201.47 |
30 | ¥19.08233 | ¥572.47 |
50 | ¥18.63960 | ¥931.98 |
100 | ¥17.75210 | ¥1,775.21 |
250 | ¥15.53296 | ¥3,883.24 |
500 | ¥15.08912 | ¥7,544.56 |
1,000 | ¥12.87018 | ¥12,870.18 |
2,500 | ¥11.98257 | ¥29,956.43 |
5,000 | ¥11.53878 | ¥57,693.90 |