H6AAG-10103-V7 | |
---|---|
DigiKey Part Number | H6AAG-10103-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10103-V7 |
Description | DF22-1416P/A2104V/DF22-1416P 3" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥19.21900 | ¥192.19 |
30 | ¥18.40100 | ¥552.03 |
50 | ¥17.99100 | ¥899.55 |
100 | ¥17.17330 | ¥1,717.33 |
250 | ¥15.53756 | ¥3,884.39 |
500 | ¥14.31100 | ¥7,155.50 |
1,000 | ¥12.26660 | ¥12,266.60 |
2,500 | ¥11.44880 | ¥28,622.00 |
5,000 | ¥10.87637 | ¥54,381.85 |