H6AAG-10102-V7 | |
---|---|
DigiKey Part Number | H6AAG-10102-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10102-V7 |
Description | DF22-1416P/A2104V/DF22-1416P 2" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥18.66900 | ¥186.69 |
30 | ¥17.87533 | ¥536.26 |
50 | ¥17.47860 | ¥873.93 |
100 | ¥16.68400 | ¥1,668.40 |
250 | ¥15.09520 | ¥3,773.80 |
500 | ¥13.90346 | ¥6,951.73 |
1,000 | ¥11.91719 | ¥11,917.19 |
2,500 | ¥11.12271 | ¥27,806.77 |
5,000 | ¥10.56659 | ¥52,832.95 |