H4BXT-10103-A8 | |
---|---|
DigiKey Part Number | H4BXT-10103-A8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-A8 |
Description | JUMPER-H9992TR/1852OR/X 3" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.55600 | ¥45.56 |
30 | ¥4.16500 | ¥124.95 |
50 | ¥3.92100 | ¥196.05 |
100 | ¥3.75680 | ¥375.68 |
250 | ¥3.43004 | ¥857.51 |
500 | ¥3.26684 | ¥1,633.42 |
1,000 | ¥2.69511 | ¥2,695.11 |
2,500 | ¥2.45014 | ¥6,125.35 |
5,000 | ¥2.36846 | ¥11,842.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/167/116/H2BXG-10102-V6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/459/H2BXG-10000-W6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/143/556/H2BXG-10102-Y6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/102/229/H2BXG-10102-S6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/567/H2BXT-10102-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/895/H2BXG-10102-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/895/H2BXG-10102-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/895/H2BXG-10102-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/895/H2BXG-10102-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/895/H2BXG-10102-A6_tmb.jpg)