H4BXT-10102-R8 | |
---|---|
DigiKey Part Number | H4BXT-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10102-R8 |
Description | JUMPER-H9992TR/1852RD/X 2" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.44200 | ¥44.42 |
30 | ¥4.05833 | ¥121.75 |
50 | ¥3.82080 | ¥191.04 |
100 | ¥3.66160 | ¥366.16 |
250 | ¥3.34304 | ¥835.76 |
500 | ¥3.18392 | ¥1,591.96 |
1,000 | ¥2.62673 | ¥2,626.73 |
2,500 | ¥2.38794 | ¥5,969.85 |
5,000 | ¥2.30835 | ¥11,541.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/895/H2BXG-10102-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/167/116/H2BXG-10102-V6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/459/H2BXG-10000-W6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/143/556/H2BXG-10102-Y6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/102/229/H2BXG-10102-S6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BXG-10102-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BXG-10102-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BXG-10102-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BXG-10102-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BXG-10102-R6_tmb.jpg)