H4BXG-10112-A6 | |
---|---|
DigiKey Part Number | H4BXG-10112-A6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10112-A6 |
Description | JUMPER-H9991TR/1853 OR/X 12" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.92700 | ¥59.27 |
30 | ¥5.68400 | ¥170.52 |
50 | ¥5.56460 | ¥278.23 |
100 | ¥5.32240 | ¥532.24 |
250 | ¥4.83820 | ¥1,209.55 |
500 | ¥4.35448 | ¥2,177.24 |
1,000 | ¥3.87068 | ¥3,870.68 |
2,500 | ¥3.50779 | ¥8,769.48 |
5,000 | ¥3.38682 | ¥16,934.10 |