H4BXG-10106-S8 | |
---|---|
DigiKey Part Number | H4BXG-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10106-S8 |
Description | JUMPER-H9991TR/1852SL/X 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.20500 | ¥52.05 |
30 | ¥4.75633 | ¥142.69 |
50 | ¥4.47760 | ¥223.88 |
100 | ¥4.29040 | ¥429.04 |
250 | ¥3.91772 | ¥979.43 |
500 | ¥3.73102 | ¥1,865.51 |
1,000 | ¥3.07810 | ¥3,078.10 |
2,500 | ¥2.79826 | ¥6,995.65 |
5,000 | ¥2.70500 | ¥13,525.00 |